JPY | USD
Favorite

Price & Procurement
45,605 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 33.80000 ¥338
100 19.45000 ¥1,945
1,000 15.22300 ¥15,223

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1652-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: ¥13.95400
  • Cut Tape (CT)  : 754-1652-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,605 - Immediate
  • Unit Price: ¥55.00000

APTB1612SURKCGKC-F01

Datasheet
Digi-Key Part Number 754-1652-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APTB1612SURKCGKC-F01
Copy  
Description LED GREEN/RED CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0605 (1613 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APTB1612SURKCGKC-F01
Environmental Information Kingbright RoHS3
Mfg CAD Models APTB1612x.sldprt
APTB1612x.prt
APTB1612x.igs
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APTB1612SURKCGKC-F01
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 50mcd Green, 80mcd Red
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 630nm Red
Wavelength - Peak 574nm Green, 645nm Red
Features -
Package / Case 0605 (1613 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 1.25mm W
Height (Max) 0.65mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LMX358IQ2T

IC OPAMP GP 2 CIRCUIT 8DFN

STMicroelectronics

¥58.00000 Details

0533980671

CONN HEADER SMD 6POS 1.25MM

Molex

¥85.00000 Details

APBL3025SURKCGK-F01

LED GREEN/RED CLEAR SMD

Kingbright

¥60.00000 Details

1N4148WT

DIODE GEN PURP 75V 200MA SOD523F

ON Semiconductor

¥19.00000 Details

XZMDKVG54W-4

LED GREEN/RED CLEAR CHIP SMD

SunLED

¥50.00000 Details

SPU0410HR5H-PB

MICROPHONE MEMS ANLG OMNI IOT

Knowles

¥103.00000 Details
Additional Resources
Standard Package 1
Other Names 754-1652-6