JPY | USD

Price & Procurement
86,292 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 36.00000 ¥36.00
10 28.30000 ¥283.00
100 12.73000 ¥1,273.00
500 11.50600 ¥5,753.00
1,000 9.45100 ¥9,451.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1134-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 86,000 - Immediate
  • Unit Price: ¥8.25900
  • Cut Tape (CT)  : 754-1134-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 86,292 - Immediate
  • Unit Price: ¥37.00000

APT2012SYCK

Datasheet
Digi-Key Part Number 754-1134-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APT2012SYCK
Copy  
Description LED YELLOW CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APT2012SYCK
Environmental Information Kingbright RoHS3
Mfg CAD Models APT2012x.sldprt
APT2012x.prt
APT2012x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APT2012SYCK
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 150mcd
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package Chip LED
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.75mm
Base Part Number APT2012
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APT2012SGC

LED GREEN CLEAR CHIP SMD

Kingbright

¥34.00000 Details

APT2012CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

¥38.00000 Details

APT2012SRCPRV

LED RED CLEAR CHIP SMD

Kingbright

¥34.00000 Details

MMBD4148W-7-F

DIODE GEN PURP 75V 150MA SOT323

Diodes Incorporated

¥26.00000 Details

SM05.TCT

TVS DIODE 5VWM 9.8VC SOT23-3

Semtech Corporation

¥73.00000 Details

PESD1CAN-UX

TVS DIODE 24VWM 50VC SOT323

Nexperia USA Inc.

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names 754-1134-6