APT2012PR54F/A-SC Ice Blue LED Indication - Discrete 3.2V 0805 (2012 Metric)
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 108.00000 ¥108

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 754-2181-2-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

APT2012PR54F/A-SC

Datasheet
Digi-Key Part Number 754-2181-1-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APT2012PR54F/A-SC
Copy  
Description LED BLUE DIFFUSED CHIP SMD
Copy  
Detailed Description

Ice Blue LED Indication - Discrete 3.2V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APT2012PR54F/A-SC
Environmental Information Kingbright RoHS3
Featured Product V LEDs - Vivid Pastel Illumination Imaginary Colors Actualized
PCN Packaging Mult Devices 18/Oct/2017
HTML Datasheet APT2012PR54F/A-SC
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Color Ice Blue
Configuration Standard
Lens Color Fluorescent Green
Lens Transparency Diffused
Millicandela Rating 120mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package Chip LED
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.85mm
Base Part Number APT2012
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CMD17-21VRD/TR8

LED RED DIFFUSED 0805 SMD

Visual Communications Company - VCC

¥68.00000 Details

APHCM2012CGCK-F01

LED GREEN CLEAR CHIP SMD

Kingbright

¥42.00000 Details

AT25256B-SSHL-T

IC EEPROM 256KBIT SPI 8SOIC

Microchip Technology

¥127.00000 Details
Additional Resources
Standard Package 1
Other Names 754-2181-1