JPY | USD

Price & Procurement
40,824 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 103.00000 ¥103.00
10 67.50000 ¥675.00
100 44.24000 ¥4,424.00
1,000 34.92900 ¥34,929.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1501-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: ¥33.11400
  • Cut Tape (CT)  : 754-1501-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,824 - Immediate
  • Unit Price: ¥104.00000

APT1608QBC/G

Datasheet
Digi-Key Part Number 754-1501-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APT1608QBC/G
Copy  
Description LED BLUE CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APT1608QBC/G
Environmental Information Kingbright RoHS3
Mfg CAD Models APT1608x.sldprt
APT1608x.prt
APT1608x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APT1608QBC/G
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 160mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 465nm
Wavelength - Peak 461nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.75mm
Base Part Number APT1608
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APT1608SURCK

LED RED CLEAR CHIP SMD

Kingbright

¥34.00000 Details

APT1608MGC

LED GREEN CLEAR CHIP SMD

Kingbright

¥68.00000 Details

M20-8770846

CONN HEADER SMD 8POS 2.54MM

Harwin Inc.

¥60.00000 Details

APT1608QBC/D

LED BLUE CLEAR CHIP SMD

Kingbright

¥53.00000 Details

L135-U450003500000

LED LUXEON 3535L RYL BLUE 448NM

Lumileds

¥120.00000 Details

NPTC081KFXC-RC

CONN HDR 8POS 0.1 TIN SMD

Sullins Connector Solutions

¥142.00000 Details
Additional Resources
Standard Package 1
Other Names 754-1501-6