JPY | USD

APHB1608LVBDZGKC Blue, Green 470nm Blue, 525nm Green LED Indication - Discrete 2.7V Blue, 2.7V Green 0603 (1608 Metric)
Price & Procurement
22,855 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 94.00000 ¥94
10 61.10000 ¥611
100 40.06000 ¥4,006
1,000 31.62300 ¥31,623

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 754-1954-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: ¥29.83300
  • Digi-Reel®  : 754-1954-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,855 - Immediate
  • Unit Price: Digi-Reel®

APHB1608LVBDZGKC

Datasheet
Digi-Key Part Number 754-1954-1-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APHB1608LVBDZGKC
Copy  
Description LED BLUE/GREEN CLEAR 4SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Blue, Green 470nm Blue, 525nm Green LED Indication - Discrete 2.7V Blue, 2.7V Green 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APHB1608LVBDZGKC
Environmental Information Kingbright RoHS3
Featured Product HELI Colour Series
Mfg CAD Models APHB1608x.prt
APHB1608x.sldprt
APHB1608x.igs
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APHB1608LVBDZGKC
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series HELI Colour
Packaging Cut Tape (CT) 
Part Status Active
Color Blue, Green
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 15mcd Blue, 40mcd Green
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.7V Blue, 2.7V Green
Current - Test 2mA Blue, 2mA Green
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 470nm Blue, 525nm Green
Wavelength - Peak 465nm Blue, 515nm Green
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 4-SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
Base Part Number APHB1608
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APT1608LZGCK

LED GREEN CLEAR 2SMD

Kingbright

¥69.00000 Details

APHB1608LZGKSYKC

LED GREEN/YELLOW CLEAR 4SMD

Kingbright

¥95.00000 Details

SN65HVD22DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥519.00000 Details

CAY16-102J4LF

RES ARRAY 4 RES 1K OHM 1206

Bourns Inc.

¥12.00000 Details

APHB1608QBDCGKC

LED BLUE/GREEN CLEAR 4SMD

Kingbright

¥84.00000 Details

BC034-04-A-V-0150-L-D

4W, 1.0MM PITCH HEADER, SINGLE I

GCT

¥64.49564 Details
Additional Resources
Standard Package 1
Other Names 754-1954-1