JPY | USD

APA3010SRCPRV-GX Red 640nm LED Indication - Discrete 1.85V 2-SMD, No Lead
Price & Procurement
209,295 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46.00
10 30.00000 ¥300.00
100 19.97000 ¥1,997.00
500 13.81400 ¥6,907.00
1,000 11.51300 ¥11,513.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1577-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 206,000 - Immediate
  • Unit Price: ¥10.36150
  • Cut Tape (CT)  : 754-1577-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 209,295 - Immediate
  • Unit Price: ¥46.00000

APA3010SRCPRV-GX

Datasheet
Digi-Key Part Number 754-1577-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APA3010SRCPRV-GX
Copy  
Description LED RED CLEAR SMD R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red 640nm LED Indication - Discrete 1.85V 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets APA3010SRCPRV-GX
Environmental Information Kingbright RoHS3
Mfg CAD Models APA3010x.sldprt
APA3010x.prt
APA3010x.igs
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
EDA / CAD Models APA3010SRCPRV-GX by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 30mcd
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 1.85V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 640nm
Wavelength - Peak 655nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
Base Part Number APA3010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APA3010SYCK-GX

LED YELLOW CLEAR SMD R/A

Kingbright

¥52.00000 Details

APA3010MGC-GX

LED GREEN CLEAR SMD R/A

Kingbright

¥78.00000 Details

APA3010CGCK-GX

LED GREEN CLEAR SMD R/A

Kingbright

¥55.00000 Details

PMEG4020EPK,315

DIODE SCHOTTKY 40V 2A 2DFN

Nexperia USA Inc.

¥60.00000 Details

LM1117IMPX-3.3/NOPB

IC REG LIN 3.3V 800MA SOT223-4

Texas Instruments

¥151.00000 Details

ERM8-050-01-S-D-EM2-L-TR

CONN HDR 100POS EDGE MNT GOLD

Samtec Inc.

¥994.83200 Details
Additional Resources
Standard Package 1
Other Names 754-1577-6