APA3010CGCK-GX Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Price & Procurement
37,670 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 36.40000 ¥364
100 24.26000 ¥2,426
500 16.78000 ¥8,390
1,000 13.98400 ¥13,984

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1580-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: ¥12.58550
  • Cut Tape (CT)  : 754-1580-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,670 - Immediate
  • Unit Price: ¥55.00000

APA3010CGCK-GX

Datasheet
Digi-Key Part Number 754-1580-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APA3010CGCK-GX
Copy  
Description LED GREEN CLEAR SMD R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets APA3010CGCK-GX
Environmental Information Kingbright RoHS3
Mfg CAD Models APA3010x.sldprt
APA3010x.igs
APA3010x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APA3010CGCK-GX
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 50mcd
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 570nm
Wavelength - Peak 574nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
Base Part Number APA3010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APA3010SYCK-GX

LED YELLOW CLEAR SMD R/A

Kingbright

¥52.00000 Details

APA3010SURCK-GX

LED RED CLEAR CHIP SMD R/A

Kingbright

¥52.00000 Details

APA3010SRCPRV-GX

LED RED CLEAR SMD R/A

Kingbright

¥46.00000 Details

0705530005

CONN HEADER R/A 6POS 2.54MM

Molex

¥246.00000 Details

5530121F

LED 2HI 3MM GREEN OVER RED PCMNT

Dialight

¥225.00000 Details

ACT1210-110-2P-TL00

CMC 11UH 300MA 2LN SMD AEC-Q200

TDK Corporation

¥247.00000 Details
Additional Resources
Standard Package 1
Other Names 754-1580-6