AM2520PD1BT09 Photodiode 940nm 6ns 20° 2-SMD, Z-Bend
Price & Procurement
306 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 112.00000 ¥112
10 73.10000 ¥731
100 47.92000 ¥4,792

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 754-2341-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥37.83000
  • Digi-Reel®  : 754-2341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 306 - Immediate
  • Unit Price: Digi-Reel®

AM2520PD1BT09

Datasheet
Digi-Key Part Number 754-2341-1-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number AM2520PD1BT09
Copy  
Description SENSOR PHOTODIODE 940NM 2SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Photodiode 940nm 6ns 20° 2-SMD, Z-Bend

Copy  
Customer Reference
Documents & Media
Datasheets AM2520PD1BT09
Environmental Information Kingbright RoHS3
Mfg CAD Models AM2520-09.sldprt
AM2520-09.prt
AM2520-09.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Cut Tape (CT) 
Part Status Active
Wavelength 940nm
Color - Enhanced Infrared (NIR)
Spectral Range 670nm ~ 1070nm
Diode Type PIN
Responsivity @ nm -
Response Time 6ns
Voltage - DC Reverse (Vr) (Max) 170V
Current - Dark (Typ) 10nA (Max)
Active Area -
Viewing Angle 20°
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2-SMD, Z-Bend
Base Part Number AM2520
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AM2520F3C03-P22

2.5X2.0MM INFRARED SMD LED

Kingbright

¥71.00000 Details

IN-S32GTNPD

TOP VIEW / 3527 / 3.2X2.7X1.1

Inolux

¥74.00000 Details
Additional Resources
Standard Package 1
Other Names 754-2341-1