JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 397.00000 ¥397.00
10 264.70000 ¥2,647.00
100 203.66000 ¥20,366.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1033-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: ¥204.65750
  • Cut Tape (CT)  : 754-1033-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥399.00000

ACSA56-41CGKWA-F01

Datasheet
Digi-Key Part Number 754-1033-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number ACSA56-41CGKWA-F01
Copy  
Description DISPLAY 7SEG 0.56" SGL GRN 10SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ACSA56-41CGKWA-F01
Environmental Information Kingbright RoHS3
Featured Product Ultra-Thin SMD Displays
Mfg CAD Models ACSA56-41x.sldprt
ACSA56-41x.prt
ACSA56-41x.igs
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Characters 1
Size / Dimension 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm)
Digit/Alpha Size 0.56" (14.22mm)
Display Type 7-Segment
Common Pin Common Anode
Color Green
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Millicandela Rating 25mcd
Wavelength - Peak 574nm
Power Dissipation (Max) 75mW
Package / Case 10-SMD, No Lead
Base Part Number ACSA56
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

61203421621

CONN HEADER VERT 34POS 2.54MM

Würth Elektronik

¥182.00000 Details

2N7002P,215

MOSFET N-CH 60V 360MA TO236AB

Nexperia USA Inc.

¥26.00000 Details
Additional Resources
Standard Package 1
Other Names 754-1033-6