JPY | USD

Price & Procurement
6,057 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 397.00000 ¥397.00
10 264.70000 ¥2,647.00
100 203.66000 ¥20,366.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1403-2-ND
  • Minimum Quantity: 650
  • Quantity Available: 4,850 - Immediate
  • Unit Price: ¥185.00154
  • Cut Tape (CT)  : 754-1403-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,057 - Immediate
  • Unit Price: ¥399.00000

ACSA02-41SURKWA-F01

Datasheet
Digi-Key Part Number 754-1403-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number ACSA02-41SURKWA-F01
Copy  
Description DISPLAY 7-SEG 0.2" SGL RED 10SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ACSA02-41SURKWA-F01
Environmental Information Kingbright RoHS3
Mfg CAD Models ACSA02-41x.prt
ACSA02-41x.igs
ACSA02-41x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet ACSA02-41SURKWA-F01
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Characters 1
Size / Dimension 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm)
Digit/Alpha Size 0.20" (5.08mm)
Display Type 7-Segment
Common Pin Common Anode
Color Red
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 20mA
Millicandela Rating 30mcd
Wavelength - Peak 650nm
Power Dissipation (Max) 75mW
Package / Case 10-SMD, No Lead
Base Part Number ACSA02
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

ACSA02-41SGWA-F01

DISPLAY 7SEG 0.2" SGL GRN 10SMD

Kingbright

¥362.00000 Details

ACSC02-41SURKWA-F01

DISPLAY 7-SEG 0.2" SGL RED 10SMD

Kingbright

¥399.00000 Details

XZFMDK05A

DISPLAY 7-SEG 0.2" SGL RED 10SMD

SunLED

¥340.00000 Details

ACSC56-41SRWA-F01

DISPLAY 7SEG 0.56" SGL RED 10SMD

Kingbright

¥399.00000 Details
Additional Resources
Standard Package 1
Other Names 754-1403-6