JPY | USD

AA4008VRBB1S Blue LED Indication - Discrete 3.3V 2-SMD, J-Lead
Price & Procurement
10,489 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 122.00000 ¥122.00
10 79.10000 ¥791.00
100 51.84000 ¥5,184.00
1,000 40.92000 ¥40,920.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-2176-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥38.60350
  • Cut Tape (CT)  : 754-2176-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,489 - Immediate
  • Unit Price: ¥122.00000

AA4008VRBB1S

Datasheet
Digi-Key Part Number 754-2176-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number AA4008VRBB1S
Copy  
Description LED BLUE CLEAR CHIP SMD R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Blue LED Indication - Discrete 3.3V 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets AA4008VRBB1S
Environmental Information Kingbright RoHS3
Featured Product V LEDs - Vivid Pastel Illumination Imaginary Colors Actualized
PCN Packaging Mult Devices 18/Oct/2017
HTML Datasheet AA4008VRBB1S
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1300mcd
Lens Style Rectangle with Irregular Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package Chip LED
Size / Dimension 4.00mm L x 1.40mm W
Height (Max) 0.90mm
Base Part Number AA4008
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APDA3020LZGCK

LED GREEN CLEAR 2SMD R/A

Kingbright

¥68.00000 Details
Additional Resources
Standard Package 1
Other Names 754-2176-6