JPY | USD
Favorite

AA3528SECKT/J3 Red 625nm LED Indication - Discrete 2.2V 2-PLCC
Price & Procurement
11,466 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 68.00000 ¥68
10 44.70000 ¥447
100 29.54000 ¥2,954
1,000 22.81200 ¥22,812

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 754-2074-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥20.61400
  • Digi-Reel®  : 754-2074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,466 - Immediate
  • Unit Price: Digi-Reel®

AA3528SECKT/J3

Datasheet
Digi-Key Part Number 754-2074-1-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number AA3528SECKT/J3
Copy  
Description LED RED CLEAR SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red 625nm LED Indication - Discrete 2.2V 2-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets AA3528SECKT/J3
Environmental Information Kingbright RoHS3
Mfg CAD Models AA3528x.prt
AA3528x.igs
AA3528x.stp
PCN Packaging Mult Devices 18/Oct/2017
HTML Datasheet AA3528SECKT/J3
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1500mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak 640nm
Features -
Package / Case 2-PLCC
Supplier Device Package -
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.15mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AA3528VRBXS/A-SC-AMT

LED BLUE CLEAR 2PLCC SMD

Kingbright

¥76.00000 Details

AA3528LSYCKT/J3

LED YELLOW CLEAR SMD

Kingbright

¥64.00000 Details

AA3528ZGCK

LED GREEN CLEAR SMD

Kingbright

¥61.00000 Details

LR T68F-U1AA-1-1-Z

LED RED CLEAR 2PLCC SMD

OSRAM Opto Semiconductors Inc.

¥42.00000 Details

HSMC-A100-Q00J1

LED RED CLEAR 2PLCC SMD

Broadcom Limited

¥44.00000 Details

IN-P32ATB

LED BLUE CLEAR 2PLCC SMD

Inolux

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names 754-2074-1