JPY | USD

AA3527ASYS/J3-50MAV Yellow 590nm LED Indication - Discrete 2.3V 4-SMD, J-Lead
Price & Procurement
45,280 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 90.00000 ¥90
10 59.20000 ¥592
100 39.13000 ¥3,913
1,000 30.20500 ¥30,205

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 754-1835-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: ¥27.29550
  • Digi-Reel®  : 754-1835-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,280 - Immediate
  • Unit Price: Digi-Reel®

AA3527ASYS/J3-50MAV

Datasheet
Digi-Key Part Number 754-1835-1-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number AA3527ASYS/J3-50MAV
Copy  
Description LED YELLOW CLEAR 4SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 2.3V 4-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets AA3527ASYS/J3-50MAV
Environmental Information Kingbright RoHS3
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet AA3527ASYS/J3-50MAV
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1600mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2.3V
Current - Test 50mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 4-SMD, J-Lead
Supplier Device Package 4-SMD
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 1.90mm
Base Part Number AA3527
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 754-1835-1