JPY | USD

AA2214ZGS Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Price & Procurement
1,858 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 62.00000 ¥62
10 40.60000 ¥406
100 26.87000 ¥2,687
1,000 20.74400 ¥20,744

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 754-1626-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥18.72950
  • Digi-Reel®  : 754-1626-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,858 - Immediate
  • Unit Price: Digi-Reel®

AA2214ZGS

Datasheet
Digi-Key Part Number 754-1626-1-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number AA2214ZGS
Copy  
Description LED GREEN CLEAR SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets AA2214ZGS
Environmental Information Kingbright RoHS3
Mfg CAD Models AA2214x.sldprt
AA2214x.prt
AA2214x.igs
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet AA2214ZGS
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 700mcd
Lens Style Oval with Flat Top
Lens Size 1.65mm x 1.15mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 515nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 2.00mm L x 1.40mm W
Height (Max) 1.40mm
Base Part Number AA2214
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AA3021ZGS

LED GREEN CLEAR SMD

Kingbright

¥77.00000 Details
Additional Resources
Standard Package 1
Other Names 754-1626-1