JPY | USD

Price & Procurement
42,821 In Stock
Can ship immediately Factory Stock : 42,950
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 115.00000 ¥115.00
25 96.84000 ¥2,421.00
100 80.04000 ¥8,004.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 36-55TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 42,600 - Immediate
    42,900 - Factory Stock 
  • Unit Price: ¥74.04000
  • Cut Tape (CT)  : 36-55CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,821 - Immediate
    42,950 - Factory Stock 
  • Unit Price: ¥115.00000
  • Bulk  : 36-55-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,398 - Immediate
    6,900 - Factory Stock 
  • Unit Price: ¥46.00000
Digi-Key Part Number 36-55DKR-ND
Copy  
Manufacturer

Keystone Electronics

Copy  
Manufacturer Part Number 55TR
Copy  
Description BATTERY CONTACT CLIP MULTI SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Contact Clip Multiple 1 Cell SMD (SMT) Tab

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Type, Function Cylindrical, Clip
Style Contact Clip
Battery Cell Size Multiple
Number of Cells 1
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board -
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

LR03XWA/B

BATTERY ALKALINE 1.5V AAA

Panasonic - BSG

¥44.00000 Details

EN92

BATTERY ALKALINE 1.5V AAA

Energizer Battery Company

¥60.75000 Details

E90

BATTERY ALKALINE 1.5V N

Energizer Battery Company

¥115.00000 Details

LR03XWA/2SB

BATTERY ALKALINE 1.5V AAA 2=2

Panasonic - BSG

¥52.50000 Details

HHR-75AAA/B

BATTERY NIMH 1.2V 700MAH AAA

Panasonic - BSG

¥353.00000 Details

HR-4U

BATTERY NIMH 1.2V 930MAH AAA

FDK America, Inc., a member of Fujitsu Group

¥391.00000 Details
You May Also Be Interested In

55

BATTERY CONTACT CLIP MULTI SMD

Keystone Electronics

¥46.00000 Details

BH-102B-5

BATTERY HOLDER (OPEN) AAA

Adam Tech

¥358.00000 Details
Additional Resources
Standard Package 1
Other Names 36-55DKR
55KDKR
55KDKR-ND