5112 0 Ohms Jumper 0.5W, 1/2W Chip Resistor 0402 (1005 Metric) Metal Element
Price & Procurement
64,491 In Stock
Can ship immediately Factory Stock : 39,789
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50
25 40.80000 ¥1,020
100 33.34000 ¥3,334
250 29.93600 ¥7,484
500 28.58000 ¥14,290

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 36-5112-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 66,000 - Immediate
    39,000 - Factory Stock 
  • Unit Price: ¥23.81500
  • Digi-Reel®  : 36-5112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,741 - Immediate
    39,789 - Factory Stock 
  • Unit Price: Digi-Reel®
Digi-Key Part Number 36-5112-1-ND
Copy  
Manufacturer

Keystone Electronics

Copy  
Manufacturer Part Number 5112
Copy  
Description 0402 JUMPER ON TAPE AND REEL
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0 Ohms Jumper 0.5W, 1/2W Chip Resistor 0402 (1005 Metric) Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets 5112 Drawing
Environmental Information RoHS Certificate
Keystone Electronics REACH211 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features -
Temperature Coefficient -
Operating Temperature -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 36-5112-1