Price & Procurement
2,994 In Stock
Can ship immediately Factory Stock : 19,202
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 101.00000 ¥101
25 91.20000 ¥2,280
100 76.93000 ¥7,693
250 69.94000 ¥17,485
500 62.94600 ¥31,473

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 36-3563KTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
    18,000 - Factory Stock 
  • Unit Price: ¥54.10933
  • Cut Tape (CT)  : 36-3563KCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,994 - Immediate
    19,202 - Factory Stock 
  • Unit Price: ¥101.00000

3563KTR

Datasheet
Digi-Key Part Number 36-3563KDKR-ND
Copy  
Manufacturer

Keystone Electronics

Copy  
Manufacturer Part Number 3563KTR
Copy  
Description FUSE CLIP BLADE 500V 15A SMD REE
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Fuse Clip 15A 1 Circuit Blade Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series 3563KTR
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Size -
Current Rating (Amps) 15A
For Use With/Related Products Miniature (ATM)
Fuse Type Blade
Fuseholder Type Clip
Number of Circuits 1
Voltage -
Orientation Vertical
Termination Style Gull Wing
Contact Material Brass
Contact Finish Tin Nickel
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3557-10

FUSE HOLDER BLADE 30A PCB

Keystone Electronics

¥150.00000 Details

3568

FUSE HOLDER BLADE 500V 30A PCB

Keystone Electronics

¥150.00000 Details

3586KTR

FUSE CLIP BLADE 30A SURFACE MNT

Keystone Electronics

¥85.00000 Details
Additional Resources
Standard Package 1
Other Names 36-3563KDKR