Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 75.00000 ¥75
25 66.04000 ¥1,651
100 52.37000 ¥5,237
250 48.20800 ¥12,052
500 45.27200 ¥22,636

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Bulk  : 36-2998-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥44.00000
  • Tape & Reel (TR)  : 36-2998TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥42.33500
  • Cut Tape (CT)  : 36-2998CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥75.00000

2998TR

Datasheet
Digi-Key Part Number 36-2998DKR-ND
Copy  
Manufacturer

Keystone Electronics

Copy  
Manufacturer Part Number 2998TR
Copy  
Description BATTERY RETAINER COIN 6.8MM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Battery Retainer Coin, 6.8mm 1 Cell SMD (SMT) Tab

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 6.8mm
Number of Cells 1
Battery Series 364, 621
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.120" (3.05mm)
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

SR621SW

BATTERY SLVR OX 1.55V COIN 6.8MM

Seiko Instruments

¥115.00000 Details

SR626W

BATTERY SLVR OX 1.55V COIN 6.8MM

Seiko Instruments

¥165.00000 Details

SR626SW

BATTERY SLVR OX 1.55V COIN 6.8MM

Seiko Instruments

¥115.00000 Details

SR626/8MR1

BATTERY SLVR OX 1.55V COIN 6.8MM

Murata Electronics

¥183.00000 Details

377-376TZ

BATT SLVR OX 1.55V BUTTON 6.8MM

Energizer Battery Company

¥114.00000 Details

364-363TZ

BATT SLVR OX 1.55V BUTTON 6.8MM

Energizer Battery Company

¥97.00000 Details
You May Also Be Interested In

2998

BATTERY RETAINER COIN 6.8MM SMD

Keystone Electronics

¥44.00000 Details

SR626SW

BATTERY SLVR OX 1.55V COIN 6.8MM

Seiko Instruments

¥115.00000 Details

1318164-1

BATTERY HOLDER COIN 6.8MM SMD

TE Connectivity AMP Connectors

¥372.00000 Details

SR621SW

BATTERY SLVR OX 1.55V COIN 6.8MM

Seiko Instruments

¥115.00000 Details

3098TR

BATTERY RETAINER COIN 6.8MM SMD

Keystone Electronics

¥99.00000 Details

SR626/8MR1

BATTERY SLVR OX 1.55V COIN 6.8MM

Murata Electronics

¥183.00000 Details
Additional Resources
Standard Package 1
Other Names 36-2998DKR