JPY | USD

246TR Battery Contact Clip 20700, 21700 1 Cell SMD (SMT) Tab
Price & Procurement
1,425 In Stock
Can ship immediately Factory Stock : 132
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 135.00000 ¥135
10 113.60000 ¥1,136

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 36-246TR-ND
  • Minimum Quantity: 75
  • Quantity Available: 1,350 - Immediate
    75 - Factory Stock 
  • Unit Price: ¥99.86667
  • Digi-Reel®  : 36-246DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,425 - Immediate
    132 - Factory Stock 
  • Unit Price: Digi-Reel®

246TR

Digi-Key Part Number 36-246CT-ND
Copy  
Manufacturer

Keystone Electronics

Copy  
Manufacturer Part Number 246TR
Copy  
Description BATTERY HOLDER ON TAPE AND REEL
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Battery Contact Clip 20700, 21700 1 Cell SMD (SMT) Tab

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Battery Type, Function Cylindrical, Clip
Style Contact Clip
Battery Cell Size 20700, 21700
Number of Cells 1
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Features -
Height Above Board 0.703" (17.86mm)
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

246

20MM - 21MM SM BATTERY CLIP

Keystone Electronics

¥76.00000 Details

1122

SM BATTERY HOLDER FOR 20700 & 21

Keystone Electronics

¥580.00000 Details

1121

THM BATTERY HOLDER FOR 20700 & 2

Keystone Electronics

¥523.00000 Details

1124

SM BATTERY HOLDER FOR (2) 20700

Keystone Electronics

¥800.00000 Details

1123

THM BATTERY HOLDER FOR (2) 20700

Keystone Electronics

¥732.00000 Details
Additional Resources
Standard Package 1
Other Names 36-246CT