Price & Procurement
10 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 269.00000 ¥269
10 251.50000 ¥2,515
25 223.56000 ¥5,589
50 212.36000 ¥10,618
100 201.20000 ¥20,120
250 178.84400 ¥44,711
450 167.66667 ¥75,450
950 156.48842 ¥148,664
9,800 148.66480 ¥1,456,915

Submit a request for quotation on quantities greater than those displayed.

UA2-4.5SNU

Datasheet
Digi-Key Part Number UA2-4.5SNU-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number UA2-4.5SNU
Copy  
Description RELAY GEN PURPOSE DPDT 1A 4.5VDC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets UA2/UB2 Series
Product Training Modules Signal Relays
Design Resources Interactive Sample Solutions Board
HTML Datasheet UA2/UB2 Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series UA2
Packaging Tube 
Part Status Active
Mounting Type Through Hole
Coil Voltage 4.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 250VAC, 220VDC - Max
Coil Current 22.2mA
Coil Type Latching, Single Coil
Features -
Termination Style PC Pin
Seal Rating -
Coil Insulation -
Must Operate Voltage 3.38 VDC
Must Release Voltage -
Operate Time 2ms
Release Time 1ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Alloy, Gold Alloy
Relay Type General Purpose
Coil Resistance 203 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50