JPY | USD

T598V337M004ATE025 330µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 25mOhm @ 100kHz
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 331.00000 ¥331.00
10 267.90000 ¥2,679.00
50 233.74000 ¥11,687.00
100 204.53000 ¥20,453.00
500 155.83000 ¥77,915.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

T598V337M004ATE025

Datasheet
Digi-Key Part Number 399-T598V337M004ATE025DKR-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T598V337M004ATE025
Copy  
Description CAP TANT POLY 330UF 4V 2917
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

330µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 25mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T598
Packaging Digi-Reel® 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code V
Ratings AEC-Q200
Features Automotive
Base Part Number T598V
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 399-T598V337M004ATE025DKR