JPY | USD

T541X337M016CT8510 330µF Molded Tantalum Polymer Capacitor 16V 2917 (7343 Metric) 50mOhm @ 100kHz
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
500 1,783.30400 ¥891,652

Submit a request for quotation on quantities greater than those displayed.

T541X337M016CT8510

Datasheet
Digi-Key Part Number T541X337M016CT8510-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T541X337M016CT8510
Copy  
Description CAP TANT POLY 330UF 16V 2917
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

330µF Molded Tantalum Polymer Capacitor 16V 2917 (7343 Metric) 50mOhm @ 100kHz

Copy  
Customer Reference
Documents & Media
Datasheets T540, T541 Series Datasheet
Design Resources Interactive Sample Solutions Board
HTML Datasheet T540, T541 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T541
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Ratings COTS
Features High Reliability
Base Part Number T541X
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
Additional Resources
Standard Package 500