JPY | USD
Favorite

T529P106M010AAE200 10µF Molded Tantalum Polymer Capacitor 10V 0805 (2012 Metric) 200mOhm @ 100kHz
Price & Procurement
10,403 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 129.00000 ¥129
10 101.30000 ¥1,013
50 87.72000 ¥4,386
100 75.92000 ¥7,592
500 57.36000 ¥28,680
1,000 50.61200 ¥50,612

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17689-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥47.23800
  • Cut Tape (CT)  : 399-17689-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,403 - Immediate
  • Unit Price: ¥129.00000

T529P106M010AAE200

Datasheet
Digi-Key Part Number 399-17689-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T529P106M010AAE200
Copy  
Description CAP TANT POLY 10UF 10V 0805
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

10µF Molded Tantalum Polymer Capacitor 10V 0805 (2012 Metric) 200mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T529
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code P
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ASV-100.000MHZ-EC-T

XTAL OSC XO 100.0000MHZ HCMOS

Abracon LLC

¥312.00000 Details

1050171001

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

¥162.00000 Details

F381E475MSA

CAP TANT POLY 4.7UF 25V 0805

AVX Corporation

¥123.00000 Details

ADS1278IPAPT

IC ADC 24BIT SIGMA-DELTA 64HTQFP

Texas Instruments

¥4,931.00000 Details

0900590012

CONN SHUNT FEMALE 2POS SMD

Molex

¥67.32990 Details

XC7A100T-2FTG256C

IC FPGA 170 I/O 256FTBGA

Xilinx Inc.

¥13,915.42222 Details
Additional Resources
Standard Package 1
Other Names 399-17689-6