JPY | USD

T525D227M010ATE025 220µF Molded Tantalum Polymer Capacitor 10V 2917 (7343 Metric) 25mOhm @ 100kHz
Price & Procurement
720 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 461.00000 ¥461.00
10 371.30000 ¥3,713.00
50 319.36000 ¥15,968.00
100 289.66000 ¥28,966.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3283-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥216.44600
  • Cut Tape (CT)  : 399-3283-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 720 - Immediate
  • Unit Price: ¥463.00000

T525D227M010ATE025

Datasheet
Digi-Key Part Number 399-3283-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T525D227M010ATE025
Copy  
Description CAP TANT POLY 220UF 10V 2917
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

220µF Molded Tantalum Polymer Capacitor 10V 2917 (7343 Metric) 25mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T525
Packaging Digi-Reel® 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings -
Features General Purpose
Base Part Number T525D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

VLMS1500-GS08

LED RED 0402 SMD

Vishay Semiconductor Opto Division

¥51.00000 Details

ACT45B-110-2P-TL003

CMC 11UH 250MA 2LN SMD AEC-Q200

TDK Corporation

¥242.00000 Details

74HC2G04GV,125

IC INVERTER 2CH 2-INP 6TSOP

Nexperia USA Inc.

¥65.00000 Details
Additional Resources
Standard Package 1
Other Names 399-3283-6