JPY | USD
Favorite

T523W107M016APE0707280 100µF Molded Tantalum Polymer Capacitor 16V 2917 (7343 Metric) 70mOhm @ 100kHz
Available To Order
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
3,000 134.04133 ¥402,124

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16620-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥139.00600
  • Cut Tape (CT)  : 399-16620-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,730 - Immediate
  • Unit Price: ¥372.00000
  • Digi-Reel®  : 399-16620-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,730 - Immediate
  • Unit Price: Digi-Reel®

T523W107M016APE0707280

Datasheet
Digi-Key Part Number T523W107M016APE0707280-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T523W107M016APE0707280
Copy  
Description CAP TANT POLY 100UF 16V 2917
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100µF Molded Tantalum Polymer Capacitor 16V 2917 (7343 Metric) 70mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T523
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code W
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 3,000