T521T336M016ATE050 33µF Molded Tantalum Polymer Capacitor 16V 1411 (3528 Metric) 50mOhm @ 100kHz
Price & Procurement
4,531 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 243.00000 ¥243
10 196.00000 ¥1,960
50 171.02000 ¥8,551
100 149.65000 ¥14,965
500 114.01600 ¥57,008
1,000 99.76400 ¥99,764

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-18657-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥96.20133
  • Cut Tape (CT)  : 399-18657-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,531 - Immediate
  • Unit Price: ¥243.00000

T521T336M016ATE050

Datasheet
Digi-Key Part Number 399-18657-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T521T336M016ATE050
Copy  
Description CAP TANT POLY 33UF 16V 1411
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

33µF Molded Tantalum Polymer Capacitor 16V 1411 (3528 Metric) 50mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T521
Packaging Digi-Reel® 
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Ratings -
Features General Purpose
Base Part Number T521T
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTM8045EY#PBF

DC DC CONVERTER +/-2.5 +/-15V

Analog Devices Inc.

¥1,637.00000 Details

SN74LVC1G34DSFR

IC BUFFER NON-INVERT 5.5V 6SON

Texas Instruments

¥55.00000 Details

APSG160ELL152MJ16S

CAP ALUM POLY 1500UF 20% 16V T/H

United Chemi-Con

¥234.00000 Details

TPS84320RUQT

DC DC CONVERTER 0.8-5.5V

Texas Instruments

¥1,044.00000 Details

TPD1E04U04DPYT

TVS DIODE 3.6VWM 8.9VC 2X1SON

Texas Instruments

¥94.00000 Details

BSZ0506NSATMA1

MOSFET N-CH 30V 15A/40A TSDSON

Infineon Technologies

¥125.00000 Details
Additional Resources
Standard Package 1
Other Names 399-18657-6