T521T336M016ATE045 33µF Molded Tantalum Polymer Capacitor 16V 1411 (3528 Metric) 45mOhm @ 100kHz
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 243.00000 ¥243
10 196.00000 ¥1,960
50 171.02000 ¥8,551
100 149.65000 ¥14,965
500 114.01600 ¥57,008
1,000 99.76400 ¥99,764

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13111-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥96.20133
  • Cut Tape (CT)  : 399-13111-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥243.00000

T521T336M016ATE045

Datasheet
Digi-Key Part Number 399-13111-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T521T336M016ATE045
Copy  
Description CAP TANT POLY 33UF 16V 1411
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

33µF Molded Tantalum Polymer Capacitor 16V 1411 (3528 Metric) 45mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T521
Packaging Digi-Reel® 
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Ratings -
Features General Purpose
Base Part Number T521T
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

T520B227M006ATE045

CAP TANT POLY 220UF 6.3V 1411

KEMET

¥138.00000 Details

VLMO1500-GS08

LED ORANGE 0402 SMD

Vishay Semiconductor Opto Division

¥51.00000 Details

CMDSH2-3 TR PBFREE

DIODE SCHOTTKY 30V 200MA SOD323

Central Semiconductor Corp

¥77.00000 Details
Additional Resources
Standard Package 1
Other Names 399-13111-6