JPY | USD

T521D336M025ATE060 33µF Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 60mOhm @ 100kHz
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 264.00000 ¥264.00
10 214.30000 ¥2,143.00
50 187.00000 ¥9,350.00
100 163.62000 ¥16,362.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5806-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥124.66400
  • Cut Tape (CT)  : 399-5806-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥264.00000

T521D336M025ATE060

Datasheet
Digi-Key Part Number 399-5806-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T521D336M025ATE060
Copy  
Description CAP TANT POLY 33UF 25V 2917
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

33µF Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 60mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T521
Packaging Digi-Reel® 
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings -
Features General Purpose
Base Part Number T521D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 399-5806-6