JPY | USD
Favorite

T521D226M035ATE040 22µF Molded Tantalum Polymer Capacitor 35V 2917 (7343 Metric) 40mOhm @ 100kHz
Price & Procurement
1,827 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 526.00000 ¥526
10 473.70000 ¥4,737
100 357.89000 ¥35,789

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16636-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥256.29000
  • Digi-Reel®  : 399-16636-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,827 - Immediate
  • Unit Price: Digi-Reel®

T521D226M035ATE040

Datasheet
Digi-Key Part Number 399-16636-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T521D226M035ATE040
Copy  
Description CAP TANT POLY 22UF 35V SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

22µF Molded Tantalum Polymer Capacitor 35V 2917 (7343 Metric) 40mOhm @ 100kHz

Copy  
Documents & Media
Datasheets T52x,T530 Series, KO-CAP®
Design Resources Interactive Sample Solutions Board
Mfg CAD Models T521D226M035ATE040.stp
PCN Assembly/Origin T520/T521 Series 01/Mar/2018
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T521
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 399-16636-1