JPY | USD

Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 302.00000 ¥302.00
10 245.00000 ¥2,450.00
50 213.74000 ¥10,687.00
100 187.02000 ¥18,702.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-4661-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥142.49000
  • Cut Tape (CT)  : 399-4661-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥302.00000

T520D477M006ATE030

Datasheet
Digi-Key Part Number 399-4661-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T520D477M006ATE030
Copy  
Description CAP TANT POLY 470UF 6.3V 2917
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

470µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 30mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T520
Packaging Digi-Reel® 
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings -
Features General Purpose
Base Part Number T520D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LP38798SD-ADJ/NOPB

IC REG LIN POS ADJ 800MA 12WSON

Texas Instruments

¥417.00000 Details

LSHM-150-06.0-L-DV-A-N-K-TR

CONN SELF-MATE 100POS SMD GOLD

Samtec Inc.

¥1,195.00000 Details

453-00021C

MODULE BLUETOOTH 5 PA/LNA MHF4

Laird Connectivity Inc.

¥1,588.00000 Details
Additional Resources
Standard Package 1
Other Names 399-4661-6