JPY | USD
Favorite

Price & Procurement
6 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
10 72.50000 ¥725
50 58.00000 ¥2,900
100 49.71000 ¥4,971
500 39.35000 ¥19,675
1,000 33.13600 ¥33,136

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-10526-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥31.06550
  • Cut Tape (CT)  : 399-10526-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: ¥99.00000

T520A107M006ATE070

Datasheet
Digi-Key Part Number 399-10526-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T520A107M006ATE070
Copy  
Description CAP TANT POLY 100UF 6.3V 1206
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

100µF Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 70mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T520
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APHHS1005LCGCK

LED GREEN CLEAR 2SMD

Kingbright

¥49.00000 Details

T520A106M010ATE080

CAP TANT POLY 10UF 10V 1206

KEMET

¥80.00000 Details

PESD24VL2BT,215

TVS DIODE 24V 70V SOT23

Nexperia USA Inc.

¥49.00000 Details

GRPB031VWVN-RC

CONN HEADER VERT 3POS 1.27MM

Sullins Connector Solutions

¥31.00000 Details

MPZ1608S331ATA00

FERRITE BEAD 330 OHM 0603 1LN

TDK Corporation

¥11.00000 Details

T520Y477M006ATE025

CAP TANT POLY 470UF 6.3V 2917

KEMET

¥236.00000 Details
Additional Resources
Standard Package 1
Other Names 399-10526-6