T495D476K025ATE250 47µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 250mOhm
Price & Procurement
7 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 238.00000 ¥238
10 187.60000 ¥1,876
50 162.64000 ¥8,132
100 140.74000 ¥14,074

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-10299-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥106.34200
  • Cut Tape (CT)  : 399-10299-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 - Immediate
  • Unit Price: ¥238.00000

T495D476K025ATE250

Datasheet
Digi-Key Part Number 399-10299-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T495D476K025ATE250
Copy  
Description CAP TANT 47UF 10% 25V 2917
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

47µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 250mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T495
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 250mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
Base Part Number T495D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-10299-6