JPY | USD

T495D156K035AGE300 15µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 300mOhm @ 100kHz
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 476.00000 ¥476
10 384.20000 ¥3,842
50 330.38000 ¥16,519
100 299.64000 ¥29,964

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

T495D156K035AGE300

Datasheet
Digi-Key Part Number 399-T495D156K035AGE300CT-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T495D156K035AGE300
Copy  
Description CAP TANT 15UF 10% 35V 2917
Copy  
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

15µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 300mOhm @ 100kHz

Copy  
Customer Reference
Documents & Media
Datasheets T495 Series
T495D156K035AGE300 Spec
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T495
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings AEC-Q200
Features Automotive
Failure Rate -
Base Part Number T495D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-T495D156K035AGE300CT