JPY | USD

T491X227M016AT 220µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 500mOhm
Price & Procurement
525 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 284.00000 ¥284.00
10 229.80000 ¥2,298.00
50 200.50000 ¥10,025.00
100 175.44000 ¥17,544.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-10210-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥134.32600
  • Cut Tape (CT)  : 399-10210-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 525 - Immediate
  • Unit Price: ¥286.00000
  • Tape & Reel (TR)  : T491X227M016AT7280-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥113.33700

T491X227M016AT

Datasheet
Digi-Key Part Number 399-10210-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T491X227M016AT
Copy  
Description CAP TANT 220UF 20% 16V 2917
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

220µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 500mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Digi-Reel® 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 500mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
Base Part Number T491X
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-10210-6