JPY | USD
Favorite

T491D226K016AT 22µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 800mOhm
Price & Procurement
28,538 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 88.00000 ¥88
10 67.20000 ¥672
50 55.82000 ¥2,791
100 48.07000 ¥4,807

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3780-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 75,500 - Immediate
  • Unit Price: ¥37.22000
  • Cut Tape (CT)  : 399-3780-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 77,270 - Immediate
  • Unit Price: ¥88.00000
  • Tape & Reel (TR)  : T491D226K016AT7280-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥29.98280

T491D226K016AT

Datasheet
Digi-Key Part Number 399-3780-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T491D226K016AT
Copy  
Description CAP TANT 22UF 10% 16V 2917
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

22µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 800mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 800mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-3780-6