JPY | USD
Favorite

T491A226M010AT 22µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 3.2Ohm
Price & Procurement
88,043 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 60.80000 ¥608
100 40.00000 ¥4,000
500 29.62600 ¥14,813
1,000 25.18300 ¥25,183

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3692-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 88,000 - Immediate
  • Unit Price: ¥20.60950
  • Cut Tape (CT)  : 399-3692-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 88,043 - Immediate
  • Unit Price: ¥85.00000

T491A226M010AT

Datasheet
Digi-Key Part Number 399-3692-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T491A226M010AT
Copy  
Description CAP TANT 22UF 20% 10V 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 3.2Ohm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 3.2Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-3692-6