JPY | USD

T491A106K006AT 10µF Molded Tantalum Capacitors 6.3V 1206 (3216 Metric) 4Ohm
Price & Procurement
10,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53.00
10 37.00000 ¥370.00
50 25.86000 ¥1,293.00
100 22.18000 ¥2,218.00
500 16.63000 ¥8,315.00
1,000 14.04400 ¥14,044.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3683-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥13.37000
  • Cut Tape (CT)  : 399-3683-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥53.00000
  • Tape & Reel (TR)  : 399-10116-2-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 0
  • Unit Price: ¥11.88467

T491A106K006AT

Datasheet
Digi-Key Part Number 399-3683-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T491A106K006AT
Copy  
Description CAP TANT 10UF 10% 6.3V 1206
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 6.3V 1206 (3216 Metric) 4Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 4Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
Base Part Number T491A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-3683-6