JPY | USD

T356F226J016AT7301 22µF Conformal Coated Tantalum Capacitors 16V Radial 2Ohm @ 100kHz
Price & Procurement
2,364 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 308.00000 ¥308
10 248.50000 ¥2,485
50 216.90000 ¥10,845
100 189.78000 ¥18,978
500 144.60000 ¥72,300

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

T356F226J016AT7301

Datasheet
Digi-Key Part Number 399-T356F226J016AT7301CT-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T356F226J016AT7301
Copy  
Description CAP TANT 22UF 5% 16V RADIAL
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

22µF Conformal Coated Tantalum Capacitors 16V Radial 2Ohm @ 100kHz

Copy  
Customer Reference
Documents & Media
Datasheets T35x Series Datasheet
T356F226J016AT7301 Spec
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T356, UltraDip II
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±5%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.236" Dia (6.00mm)
Height - Seated (Max) 0.441" (11.20mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code F
Ratings -
Features General Purpose
Failure Rate -
Base Part Number T356F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-T356F226J016AT7301CT