JPY | USD

SMR5333K100J01L4BULK 0.033µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial
Price & Procurement
1,990 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
10 75.90000 ¥759
50 63.08000 ¥3,154
100 54.31000 ¥5,431
500 42.04600 ¥21,023
1,000 36.20700 ¥36,207
2,500 33.87080 ¥84,677
5,000 32.11880 ¥160,594

Submit a request for quotation on quantities greater than those displayed.

SMR5333K100J01L4BULK

Datasheet
Digi-Key Part Number 399-SMR5333K100J01L4BULK-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number SMR5333K100J01L4BULK
Copy  
Description CAP FILM 0.033UF 10% 100VDC RAD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.033µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial

Copy  
Customer Reference
Documents & Media
Datasheets SMR Series
SMR5333K100J01L4BULK Spec
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMR
Packaging Bulk 
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized
Operating Temperature -55°C ~ 150°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Ratings -
Features High Temperature
Base Part Number SMR5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 2,000
Other Names 399-SMR5333K100J01L4BULK
F211JF333K100C