JPY | USD

R60MI3220AA30J 0.22µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Price & Procurement
1,748 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 110.00000 ¥110
10 83.30000 ¥833
50 69.20000 ¥3,460
100 59.59000 ¥5,959
500 46.13400 ¥23,067
1,000 39.72800 ¥39,728
2,500 37.16480 ¥92,912
5,000 35.24240 ¥176,212

Submit a request for quotation on quantities greater than those displayed.

R60MI3220AA30J

Datasheet
Digi-Key Part Number 399-R60MI3220AA30J-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number R60MI3220AA30J
Copy  
Description CAP FILM 0.22UF 5% 400VDC RAD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.22µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial

Copy  
Customer Reference
Documents & Media
Datasheets R60 Series
R60MI3220AA30J Spec
Design Resources Interactive Sample Solutions Board
Mfg CAD Models R60MI3220AA30J.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series R60
Packaging Bulk 
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max) 0.476" (12.10mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive
Ratings AEC-Q200
Features -
Base Part Number R60MI
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,750
Other Names 399-60MI3220AA30J
399-60MI3220AA30J-ND
399-R60MI3220AA30J
60MI3220AA30J
R60MI3220AA30J-ND