JPY | USD

R523W447050P0K 4.7µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
123 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 351.00000 ¥351
10 283.10000 ¥2,831
40 243.40000 ¥9,736
108 220.76852 ¥23,843
540 164.16111 ¥88,647
972 152.83951 ¥148,560
2,484 148.96578 ¥370,031

Submit a request for quotation on quantities greater than those displayed.

R523W447050P0K

Datasheet
Digi-Key Part Number 399-R523W447050P0K-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number R523W447050P0K
Copy  
Description CAP FILM 4.7UF 10% 630VDC RADIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4.7µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial

Copy  
Customer Reference
Documents & Media
Datasheets R52, Miniature Series
R523W447050P0K Spec
Featured Product R52 Film Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series R52
Packaging Tray 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.630" W (41.50mm x 16.00mm)
Height - Seated (Max) 1.126" (28.60mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications Automotive
Ratings AEC-Q200, X2
Features -
Base Part Number R523W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 108
Other Names 399-R523W447050P0K
523W447050P0K