JPY | USD

PMZ2035RE6100K150R06 0.1µF Film Capacitor 440V 1000V (1kV) Paper, Metallized Radial
Price & Procurement
2,592 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 387.00000 ¥387
10 312.20000 ¥3,122
50 268.52000 ¥13,426
100 243.54000 ¥24,354
500 181.09400 ¥90,547
1,000 168.60400 ¥168,604
2,500 164.33160 ¥410,829

Submit a request for quotation on quantities greater than those displayed.

PMZ2035RE6100K150R06

Datasheet
Digi-Key Part Number 399-PMZ2035RE6100K150R06-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number PMZ2035RE6100K150R06
Copy  
Description CAP FILM 0.1UF 10% 1KVDC RADIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.1µF Film Capacitor 440V 1000V (1kV) Paper, Metallized Radial

Copy  
Customer Reference
Documents & Media
Datasheets PMZ2035 Datasheet
PMZ2035RE6100K150R06 Spec
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series PMZ2035
Packaging Box 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Paper, Metallized
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.201" L x 0.476" W (30.50mm x 12.10mm)
Height - Seated (Max) 0.748" (19.00mm)
Termination PC Pins
Lead Spacing 1.000" (25.40mm)
Applications EMI, RFI Suppression
Ratings X1
Features -
Base Part Number PMZ2035
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 864
Other Names 399-PMZ2035RE6100K150R06