JPY | USD

PME278RC5470MR30 0.047µF Film Capacitor 440V 1000V (1kV) Paper, Metallized Radial
Price & Procurement
1,400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 273.00000 ¥273
10 220.80000 ¥2,208
50 192.68000 ¥9,634
100 168.60000 ¥16,860
500 128.45600 ¥64,228
1,000 112.39900 ¥112,399
2,500 108.38440 ¥270,961
5,000 105.63760 ¥528,188

Submit a request for quotation on quantities greater than those displayed.

PME278RC5470MR30

Datasheet
Digi-Key Part Number 399-PME278RC5470MR30-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number PME278RC5470MR30
Copy  
Description CAP FILM 0.047UF 20% 1KVDC RAD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.047µF Film Capacitor 440V 1000V (1kV) Paper, Metallized Radial

Copy  
Customer Reference
Documents & Media
Datasheets PME278 Series
PME278RC5470MR30 Spec
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series PME278
Packaging Box 
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Paper, Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.945" L x 0.354" W (24.00mm x 9.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.799" (20.30mm)
Applications EMI, RFI Suppression
Ratings X1
Features -
Base Part Number PME278
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 200
Other Names 399-PME278RC5470MR30