JPY | USD

PME271M547MR04 0.047µF Film Capacitor 275V 630V Paper, Metallized Radial
Price & Procurement
1,720 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 205.00000 ¥205
10 165.60000 ¥1,656
50 144.58000 ¥7,229
100 126.49000 ¥12,649
500 96.38000 ¥48,190
1,000 84.33100 ¥84,331
2,500 81.31960 ¥203,299
5,000 79.25860 ¥396,293

Submit a request for quotation on quantities greater than those displayed.

PME271M547MR04

Datasheet
Digi-Key Part Number 399-PME271M547MR04-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number PME271M547MR04
Copy  
Description CAP FILM 0.047UF 20% 630VDC RAD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.047µF Film Capacitor 275V 630V Paper, Metallized Radial

Copy  
Customer Reference
Documents & Media
Datasheets PME271M Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series PME271M
Packaging Box 
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage Rating - AC 275V
Voltage Rating - DC 630V
Dielectric Material Paper, Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Termination PC Pins
Lead Spacing 0.598" (15.20mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
Base Part Number PME271
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 800
Other Names 399-PME271M547MR04