PME264NE6100KR30 0.1µF Film Capacitor 660V 1500V (1.5kV) Paper, Metallized Radial
Price & Procurement
191 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 491.00000 ¥491
10 441.60000 ¥4,416
50 382.70000 ¥19,135
100 333.65000 ¥33,365
500 274.77200 ¥137,386
1,000 258.24500 ¥258,245

Submit a request for quotation on quantities greater than those displayed.

PME264NE6100KR30

Digi-Key Part Number 399-PME264NE6100KR30-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number PME264NE6100KR30
Copy  
Description CAP FILM 0.1UF 10% 1.5KVDC RAD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.1µF Film Capacitor 660V 1500V (1.5kV) Paper, Metallized Radial

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series PME264
Packaging Box 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 660V
Voltage Rating - DC 1500V (1.5kV)
Dielectric Material Paper, Metallized
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.201" L x 0.602" W (30.50mm x 15.30mm)
Height - Seated (Max) 0.866" (22.00mm)
Termination PC Pins
Lead Spacing 1.000" (25.40mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
Base Part Number PME264
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 75
Other Names 399-PME264NE6100KR30