PME264NE5470MR30 0.047µF Film Capacitor 660V Paper, Metallized Radial
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 425.00000 ¥425
10 342.60000 ¥3,426
50 294.70000 ¥14,735
100 267.29000 ¥26,729
500 198.75600 ¥99,378
1,000 185.04800 ¥185,048
2,500 180.35880 ¥450,897

Submit a request for quotation on quantities greater than those displayed.

PME264NE5470MR30

Datasheet
Digi-Key Part Number 399-7467-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number PME264NE5470MR30
Copy  
Description CAP FILM 0.047UF 20% 660VAC RAD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.047µF Film Capacitor 660V Paper, Metallized Radial

Copy  
Customer Reference
Documents & Media
Datasheets PME264NE5470MR30 Spec
Product Training Modules SMD Film Solutions
Design Resources Interactive Sample Solutions Board
Featured Product EMI Suppression Capacitors - Kemet
X/Y Film Safety Capacitors
Mfg CAD Models PME264NE5470MR30.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series PME264
Packaging Bulk 
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage Rating - AC 660V
Voltage Rating - DC -
Dielectric Material Paper, Metallized
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.201" L x 0.413" W (30.50mm x 10.50mm)
Height - Seated (Max) 0.669" (17.00mm)
Termination PC Pins
Lead Spacing 1.000" (25.40mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
Base Part Number PME264
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100
Other Names 399-7467