JPY | USD

PME264NC5220MR30 0.022µF Film Capacitor 660V 1500V (1.5kV) Paper, Metallized Radial
Price & Procurement
1,600 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 255.00000 ¥255
10 206.30000 ¥2,063
50 180.06000 ¥9,003
100 157.54000 ¥15,754
500 120.03600 ¥60,018
1,000 105.03000 ¥105,030
2,500 101.27920 ¥253,198
5,000 98.71280 ¥493,564

Submit a request for quotation on quantities greater than those displayed.

PME264NC5220MR30

Datasheet
Digi-Key Part Number 399-PME264NC5220MR30-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number PME264NC5220MR30
Copy  
Description CAP FILM 0.022UF 20% 1.5KVDC RAD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.022µF Film Capacitor 660V 1500V (1.5kV) Paper, Metallized Radial

Copy  
Customer Reference
Documents & Media
Datasheets PME264 Series Datasheet
PME264NC5220MR30 Spec
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series PME264
Packaging Box 
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage Rating - AC 660V
Voltage Rating - DC 1500V (1.5kV)
Dielectric Material Paper, Metallized
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.945" L x 0.354" W (24.00mm x 9.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.799" (20.30mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
Base Part Number PME264
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 200
Other Names 399-PME264NC5220MR30