PME264NB5100MR30 10000pF Film Capacitor 660V Paper, Metallized Radial
Price & Procurement
1,640 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 220.00000 ¥220
10 178.30000 ¥1,783
50 155.68000 ¥7,784
100 136.22000 ¥13,622
500 103.78600 ¥51,893
1,000 90.81300 ¥90,813
2,500 87.56920 ¥218,923
5,000 85.35020 ¥426,751

Submit a request for quotation on quantities greater than those displayed.

PME264NB5100MR30

Datasheet
Digi-Key Part Number 399-19277-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number PME264NB5100MR30
Copy  
Description CAP FILM 10000PF 20% 660VAC RAD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10000pF Film Capacitor 660V Paper, Metallized Radial

Copy  
Customer Reference
Documents & Media
Datasheets PME264 Series Datasheet
PME264NB5100MR30 Spec
Product Training Modules SMD Film Solutions
Design Resources Interactive Sample Solutions Board
Featured Product X/Y Film Safety Capacitors
Mfg CAD Models PME264NB5100MR30.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series PME264
Packaging Bulk 
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage Rating - AC 660V
Voltage Rating - DC -
Dielectric Material Paper, Metallized
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.728" L x 0.287" W (18.50mm x 7.30mm)
Height - Seated (Max) 0.512" (13.00mm)
Termination PC Pins
Lead Spacing 0.598" (15.20mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
Base Part Number PME264
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 400
Other Names 399-19277
P264QM103M660A