PHE844RD6330MR30L2 0.33µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 206.00000 ¥206
10 166.70000 ¥1,667
40 145.50000 ¥5,820
209 127.31579 ¥26,609
627 97.00159 ¥60,820
1,045 84.87560 ¥88,695
2,508 81.84450 ¥205,266
5,016 79.77033 ¥400,128

Submit a request for quotation on quantities greater than those displayed.

PHE844RD6330MR30L2

Datasheet
Digi-Key Part Number 399-12785-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number PHE844RD6330MR30L2
Copy  
Description CAP FILM 0.33UF 20% 1KVDC RADIAL
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

0.33µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series PHE844
Packaging Tray 
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating - AC 480V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.531" W (26.00mm x 13.50mm)
Height - Seated (Max) 0.906" (23.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings X1
Features -
Base Part Number PHE844
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 209
Other Names 399-12785
F844DW334M440A
F844DW334M440ALW0L