JPY | USD

PEG124MA2100QT1 10µF 63V Aluminum Electrolytic Capacitors Axial, Can 5.9Ohm @ 100Hz 2000 Hrs @ 125°C
Price & Procurement
977 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 579.00000 ¥579.00
10 520.90000 ¥5,209.00
50 451.46000 ¥22,573.00
100 393.58000 ¥39,358.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

PEG124MA2100QT1

Datasheet
Digi-Key Part Number 399-PEG124MA2100QT1DKR-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number PEG124MA2100QT1
Copy  
Description CAP ALUM 10UF 20% 63V AXIAL
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

10µF 63V Aluminum Electrolytic Capacitors Axial, Can 5.9Ohm @ 100Hz 2000 Hrs @ 125°C

Copy  
Customer Reference
Documents & Media
Datasheets PEG124 Series Datasheet
PEG124MA2100QT1 Spec
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series PEG124
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 5.9Ohm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 76mA @ 100Hz
Ripple Current @ High Frequency 79.04mA @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
Base Part Number PEG124M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 399-PEG124MA2100QT1DKR